Part Details for RTX039760CDP4 by Ralec
Overview of RTX039760CDP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX039760CDP4
RTX039760CDP4 CAD Models
RTX039760CDP4 Part Data Attributes
|
RTX039760CDP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX039760CDP4
Ralec
Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTX039760CDP4
This table gives cross-reference parts and alternative options found for RTX039760CDP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX039760CDP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC25X976R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX039760CDP4 vs PRC0603TTC25X976R+-0.25% |
RN731JTTDD9760C25 | Fixed Resistor, Thin Film, 0.063W, 976ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTX039760CDP4 vs RN731JTTDD9760C25 |
RT0603CRD13976RL | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTX039760CDP4 vs RT0603CRD13976RL |
ARG03CTC9760 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTX039760CDP4 vs ARG03CTC9760 |
NTRH06C9760CTRF | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RTX039760CDP4 vs NTRH06C9760CTRF |
RN73H1JTTD9760C25 | Fixed Resistor, Metal Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTX039760CDP4 vs RN73H1JTTD9760C25 |
PRC0603TC25Y976R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 976ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RTX039760CDP4 vs PRC0603TC25Y976R+-0.25% |
P0603E9760CGTE | Fixed Resistor, Thin Film, 0.125W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTX039760CDP4 vs P0603E9760CGTE |
BLU0603P-9760-CT25 | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX039760CDP4 vs BLU0603P-9760-CT25 |
BLU0603P-9760-CB25W | Fixed Resistor, Thin Film, 0.1W, 976ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RTX039760CDP4 vs BLU0603P-9760-CB25W |