BLU0603P-6043-FB50
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of BLU0603P-6043-FB50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R5F110PHAFB#50 Renesas Electronics Corporation High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices
R5F111MJAFB#50 Renesas Electronics Corporation High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices

CAD Models for BLU0603P-6043-FB50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-6043-FB50 by RCD Components Inc

BLU0603P-6043-FB50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-6043-FB50
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-6043-FB50

This table gives cross-reference parts and alternative options found for BLU0603P-6043-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-6043-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-6043-FB50Q Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-6043-FB50 vs BLU0603P-6043-FB50Q
PRC0603TC50Y604K+-1% Fixed Resistor, Thin Film, 0.0625W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc BLU0603P-6043-FB50 vs PRC0603TC50Y604K+-1%
BLU0603ER-6043-FT50W Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-6043-FB50 vs BLU0603ER-6043-FT50W
WF06Q6043FTLQ Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-6043-FB50 vs WF06Q6043FTLQ
AR03FTDX6043 Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BLU0603P-6043-FB50 vs AR03FTDX6043
TP0350F6043T4E Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd BLU0603P-6043-FB50 vs TP0350F6043T4E
CRT0603-FZ-6043ELF Fixed Resistor, Thin Film, 0.1W, 604000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc BLU0603P-6043-FB50 vs CRT0603-FZ-6043ELF
239040376044L Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation BLU0603P-6043-FB50 vs 239040376044L
BLU0603-6043-FT50 Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-6043-FB50 vs BLU0603-6043-FT50
RTX036043FEP4 Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec BLU0603P-6043-FB50 vs RTX036043FEP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-6043-FB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-6043-FB50 by RCD Components Inc

  • Please alert me when BLU0603P-6043-FB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-6043-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-6043-FB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-6043-FB50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-6043-FB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-6043-FB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: