Part Details for 239040376044L by YAGEO Corporation
Overview of 239040376044L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040376044L
239040376044L CAD Models
239040376044L Part Data Attributes
|
239040376044L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040376044L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 239040376044L
This table gives cross-reference parts and alternative options found for 239040376044L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040376044L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-6043-FB50Q | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040376044L vs BLU0603P-6043-FB50Q |
PRC0603TC50Y604K+-1% | Fixed Resistor, Thin Film, 0.0625W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | 239040376044L vs PRC0603TC50Y604K+-1% |
BLU0603ER-6043-FT50W | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040376044L vs BLU0603ER-6043-FT50W |
WF06Q6043FTLQ | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239040376044L vs WF06Q6043FTLQ |
AR03FTDX6043 | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239040376044L vs AR03FTDX6043 |
TP0350F6043T4E | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 239040376044L vs TP0350F6043T4E |
CRT0603-FZ-6043ELF | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | 239040376044L vs CRT0603-FZ-6043ELF |
BLU0603-6043-FT50 | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040376044L vs BLU0603-6043-FT50 |
RTX036043FEP4 | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | 239040376044L vs RTX036043FEP4 |
BLU0603ER-6043-FT50Q | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | 239040376044L vs BLU0603ER-6043-FT50Q |