Part Details for BLU0603P-54R9-AT50 by RCD Components Inc
Overview of BLU0603P-54R9-AT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-54R9-AT50
BLU0603P-54R9-AT50 CAD Models
BLU0603P-54R9-AT50 Part Data Attributes
|
BLU0603P-54R9-AT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-54R9-AT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-54R9-AT50
This table gives cross-reference parts and alternative options found for BLU0603P-54R9-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-54R9-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRE1354R9L | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-54R9-AT50 vs RT0603WRE1354R9L |
AR03BTDX54R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-54R9-AT50 vs AR03BTDX54R9 |
RP73G1J54R9BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 54.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603P-54R9-AT50 vs RP73G1J54R9BTG |
ARG03BTD54R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-54R9-AT50 vs ARG03BTD54R9 |
BLU0603A-54R9-BB50 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-54R9-AT50 vs BLU0603A-54R9-BB50 |
BLU0603ER-54R9-BT50 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-54R9-AT50 vs BLU0603ER-54R9-BT50 |
AS0603Q54R9B-T5 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603P-54R9-AT50 vs AS0603Q54R9B-T5 |
BLU0603P-54R9-BB50Q | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-54R9-AT50 vs BLU0603P-54R9-BB50Q |
RP73G1J54R9ATD | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603P-54R9-AT50 vs RP73G1J54R9ATD |
RBP06BTS54R9 | Fixed Resistor, Thin Film, 0.125W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-54R9-AT50 vs RBP06BTS54R9 |