Part Details for BLU0603P-54R9-BB50Q by RCD Components Inc
Overview of BLU0603P-54R9-BB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-54R9-BB50Q
BLU0603P-54R9-BB50Q CAD Models
BLU0603P-54R9-BB50Q Part Data Attributes
|
BLU0603P-54R9-BB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-54R9-BB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-54R9-BB50Q
This table gives cross-reference parts and alternative options found for BLU0603P-54R9-BB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-54R9-BB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRE1054R9L | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-54R9-BB50Q vs RT0603WRE1054R9L |
BLU0603-54R9-AB50W | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-54R9-BB50Q vs BLU0603-54R9-AB50W |
RP73G1J54R9BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 54.9ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603P-54R9-BB50Q vs RP73G1J54R9BTDF |
RT0603WRE0754R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-54R9-BB50Q vs RT0603WRE0754R9 |
ARG03BTD54R9 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-54R9-BB50Q vs ARG03BTD54R9 |
BLU0603A-54R9-BB50 | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-54R9-BB50Q vs BLU0603A-54R9-BB50 |
CRT0603-BZ-54R9EST | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603P-54R9-BB50Q vs CRT0603-BZ-54R9EST |
AR03ATDX54R9N | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-54R9-BB50Q vs AR03ATDX54R9N |
RP73G1J54R9ATD | Fixed Resistor, Thin Film, 0.1W, 54.9ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603P-54R9-BB50Q vs RP73G1J54R9ATD |
RN731JTTD54R9B50 | Fixed Resistor, Thin Film, 0.063W, 54.9ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-54R9-BB50Q vs RN731JTTD54R9B50 |