Datasheets
BLU0603P-3202-DT10Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,

Part Details for BLU0603P-3202-DT10Q by RCD Components Inc

Overview of BLU0603P-3202-DT10Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0603P-3202-DT10Q

BLU0603P-3202-DT10Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0603P-3202-DT10Q Part Data Attributes

BLU0603P-3202-DT10Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0603P-3202-DT10Q RCD Components Inc Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 32000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for BLU0603P-3202-DT10Q

This table gives cross-reference parts and alternative options found for BLU0603P-3202-DT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-3202-DT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMP060332K0.5%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3202-DT10Q vs CMP060332K0.5%10PPM/KKP10
RN73H1JTTD3202D10 Fixed Resistor, Metal Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-3202-DT10Q vs RN73H1JTTD3202D10
SF06W3202DTL Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-3202-DT10Q vs SF06W3202DTL
RN73R1JTTP3202D10 Fixed Resistor, Metal Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-3202-DT10Q vs RN73R1JTTP3202D10
AMF060332K0.5%10PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3202-DT10Q vs AMF060332K0.5%10PPM/KNP5
AMF060332K0.5%10PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3202-DT10Q vs AMF060332K0.5%10PPM/KKP10
CMP060332K0.5%10PPM/KNS Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3202-DT10Q vs CMP060332K0.5%10PPM/KNS
BLU0603P-3202-DT10 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603P-3202-DT10Q vs BLU0603P-3202-DT10
RNCF0603DKT32K0 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-3202-DT10Q vs RNCF0603DKT32K0
BLU0603P-3202-DT10W Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603P-3202-DT10Q vs BLU0603P-3202-DT10W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-3202-DT10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-3202-DT10Q by RCD Components Inc

  • Please alert me when BLU0603P-3202-DT10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0603P-3202-DT10Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-3202-DT10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0603P-3202-DT10Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-3202-DT10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-3202-DT10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: