RN73R1JTTP3202D10
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of RN73R1JTTP3202D10 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for RN73R1JTTP3202D10 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73R1JTTP3202D10 by KOA Speer Electronics Inc

RN73R1JTTP3202D10
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
32000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RN73R1JTTP3202D10
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RN73R1JTTP3202D10

This table gives cross-reference parts and alternative options found for RN73R1JTTP3202D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73R1JTTP3202D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP060332K0.5%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RN73R1JTTP3202D10 vs CMP060332K0.5%10PPM/KKP10
RN73H1JTTD3202D10 Fixed Resistor, Metal Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN73R1JTTP3202D10 vs RN73H1JTTD3202D10
SF06W3202DTL Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN73R1JTTP3202D10 vs SF06W3202DTL
AMF060332K0.5%10PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RN73R1JTTP3202D10 vs AMF060332K0.5%10PPM/KNP5
AMF060332K0.5%10PPM/KKP10 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RN73R1JTTP3202D10 vs AMF060332K0.5%10PPM/KKP10
CMP060332K0.5%10PPM/KNS Fixed Resistor, Thin Film, 0.125W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic RN73R1JTTP3202D10 vs CMP060332K0.5%10PPM/KNS
BLU0603P-3202-DT10 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RN73R1JTTP3202D10 vs BLU0603P-3202-DT10
RNCF0603DKT32K0 Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RN73R1JTTP3202D10 vs RNCF0603DKT32K0
BLU0603P-3202-DT10W Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RN73R1JTTP3202D10 vs BLU0603P-3202-DT10W
RBS06DTK3202 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32000ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RN73R1JTTP3202D10 vs RBS06DTK3202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73R1JTTP3202D10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73R1JTTP3202D10 by KOA Speer Electronics Inc

  • Please alert me when RN73R1JTTP3202D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN73R1JTTP3202D10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73R1JTTP3202D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN73R1JTTP3202D10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73R1JTTP3202D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73R1JTTP3202D10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: