Part Details for BLU0603P-3010-CB50W by RCD Components Inc
Overview of BLU0603P-3010-CB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for BLU0603P-3010-CB50W
BLU0603P-3010-CB50W CAD Models
BLU0603P-3010-CB50W Part Data Attributes
|
BLU0603P-3010-CB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-3010-CB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-3010-CB50W
This table gives cross-reference parts and alternative options found for BLU0603P-3010-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-3010-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50X301R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-3010-CB50W vs PRC0603TTC50X301R+-0.25% |
RN731JTTD3010C50 | Fixed Resistor, Thin Film, 0.063W, 301ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-3010-CB50W vs RN731JTTD3010C50 |
P0603H3010CGTC | Fixed Resistor, Thin Film, 0.125W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-3010-CB50W vs P0603H3010CGTC |
RT0603CRE13301RL | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-3010-CB50W vs RT0603CRE13301RL |
P0603H3010CBT | Fixed Resistor, Thin Film, 0.125W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-3010-CB50W vs P0603H3010CBT |
RTW10E0603C3010-RG70 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-3010-CB50W vs RTW10E0603C3010-RG70 |
WF06Q3010CTLQ | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-3010-CB50W vs WF06Q3010CTLQ |
BLU0603P-3010-CT50W | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3010-CB50W vs BLU0603P-3010-CT50W |
BLU0603P-3010-CT50Q | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3010-CB50W vs BLU0603P-3010-CT50Q |
AMF0603301R0.25%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-3010-CB50W vs AMF0603301R0.25%50PPM/KKP5 |