Part Details for BLU0603P-3010-CT50W by RCD Components Inc
Overview of BLU0603P-3010-CT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. | |
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for BLU0603P-3010-CT50W
BLU0603P-3010-CT50W CAD Models
BLU0603P-3010-CT50W Part Data Attributes
|
BLU0603P-3010-CT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-3010-CT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-3010-CT50W
This table gives cross-reference parts and alternative options found for BLU0603P-3010-CT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-3010-CT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06CBS3010 | Fixed Resistor, Thin Film, 0.125W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-3010-CT50W vs RBP06CBS3010 |
BLU0603-3010-CT50Q | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3010-CT50W vs BLU0603-3010-CT50Q |
AMF0603301R0.25%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-3010-CT50W vs AMF0603301R0.25%50PPM/KKP10 |
RN731JTTD3010C50 | Fixed Resistor, Thin Film, 0.063W, 301ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-3010-CT50W vs RN731JTTD3010C50 |
RTX033010CEP3 | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603P-3010-CT50W vs RTX033010CEP3 |
RT0603CRE13301RL | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-3010-CT50W vs RT0603CRE13301RL |
PRC0603TTC50301R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 301ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-3010-CT50W vs PRC0603TTC50301R+/-0.25% |
RT0603CRE10301RL | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603P-3010-CT50W vs RT0603CRE10301RL |
RN731JTTDD3010C50 | Fixed Resistor, Thin Film, 0.063W, 301ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-3010-CT50W vs RN731JTTDD3010C50 |
239040453011L | Fixed Resistor, Thin Film, 0.1W, 301ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-3010-CT50W vs 239040453011L |