BLU0603P-2553-FB50Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of BLU0603P-2553-FB50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLU0603P-2553-FB50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-2553-FB50Q by RCD Components Inc

BLU0603P-2553-FB50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
255000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-2553-FB50Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-2553-FB50Q

This table gives cross-reference parts and alternative options found for BLU0603P-2553-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2553-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603H2553FNTD Fixed Resistor, Thin Film, 0.125W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-2553-FB50Q vs P0603H2553FNTD
AS0603Q2553F-T5 Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) BLU0603P-2553-FB50Q vs AS0603Q2553F-T5
RBS06FTS2553 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd BLU0603P-2553-FB50Q vs RBS06FTS2553
BLU0603ER-2553-FT50Q Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-2553-FB50Q vs BLU0603ER-2553-FT50Q
TP0350F2553RCE Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd BLU0603P-2553-FB50Q vs TP0350F2553RCE
RTX032553FEP2 Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Ralec BLU0603P-2553-FB50Q vs RTX032553FEP2
RN73H1JGTD2553F50 Fixed Resistor, Metal Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-2553-FB50Q vs RN73H1JGTD2553F50
BLU0603-2553-FB50Q Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-2553-FB50Q vs BLU0603-2553-FB50Q
BLU0603P-2553-FB50 Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603P-2553-FB50Q vs BLU0603P-2553-FB50
TP0350F2553R4E Fixed Resistor, Thin Film, 0.1W, 255000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd BLU0603P-2553-FB50Q vs TP0350F2553R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-2553-FB50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-2553-FB50Q by RCD Components Inc

  • Please alert me when BLU0603P-2553-FB50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0603P-2553-FB50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-2553-FB50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0603P-2553-FB50Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-2553-FB50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-2553-FB50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: