BLU0603P-1090-AT5
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603,

Overview of BLU0603P-1090-AT5 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MR28F010-90 Rochester Electronics LLC Flash, 128KX8, 90ns, CQCC32, LCC-32
MD28F010-90 Rochester Electronics LLC Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32
TN28F010-90-G Rochester Electronics LLC 28F010 - 128K X 8 Flash

CAD Models for BLU0603P-1090-AT5 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-1090-AT5 by RCD Components Inc

BLU0603P-1090-AT5
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
109 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-1090-AT5
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-1090-AT5

This table gives cross-reference parts and alternative options found for BLU0603P-1090-AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1090-AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06Z1090ATLQ Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-1090-AT5 vs WF06Z1090ATLQ
P0603Z1090BB Fixed Resistor, Thin Film, 0.125W, 109ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Vishay Intertechnologies BLU0603P-1090-AT5 vs P0603Z1090BB
RN731JLTD1090B05 Fixed Resistor, Thin Film, 0.063W, 109ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-1090-AT5 vs RN731JLTD1090B05
CAR0603109OHMS0.1%5PPMHP Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Riedon BLU0603P-1090-AT5 vs CAR0603109OHMS0.1%5PPMHP
BLU0603ER-1090-BT5Q Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, RCD Components Inc BLU0603P-1090-AT5 vs BLU0603ER-1090-BT5Q
WF06Z1090BTLQ Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-1090-AT5 vs WF06Z1090BTLQ
P0603C1090BGTE Fixed Resistor, Thin Film, 0.125W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-1090-AT5 vs P0603C1090BGTE
P0603Z1090BNPT Fixed Resistor, Thin Film, 0.125W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-1090-AT5 vs P0603Z1090BNPT
RN73H1JTTD1090A05 Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-1090-AT5 vs RN73H1JTTD1090A05
RN731JTTD1090B05 Fixed Resistor, Thin Film, 0.063W, 109ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BLU0603P-1090-AT5 vs RN731JTTD1090B05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-1090-AT5 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-1090-AT5 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-1090-AT5 would you like to use for your alert(s)?
  • Please alert me when BLU0603P-1090-AT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-1090-AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-1090-AT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-1090-AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-1090-AT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-1090-AT5 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: