Part Details for WF06Z1090BTLQ by Walsin Technology Corporation
Overview of WF06Z1090BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06Z1090BTLQ
WF06Z1090BTLQ CAD Models
WF06Z1090BTLQ Part Data Attributes
|
WF06Z1090BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06Z1090BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 109 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06Z1090BTLQ
This table gives cross-reference parts and alternative options found for WF06Z1090BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06Z1090BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-1090-AT5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603-1090-AT5 |
BLU0603P-1090-BB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603P-1090-BB5W |
RN73H1JGTD1090A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | WF06Z1090BTLQ vs RN73H1JGTD1090A05 |
BLU0603-1090-BB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603-1090-BB5Q |
BLU0603-1090-AT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603-1090-AT5W |
WF06Z1090BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | WF06Z1090BTLQ vs WF06Z1090BALQ |
BLU0603P-1090-BT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603P-1090-BT5W |
P0603C1090BGPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | WF06Z1090BTLQ vs P0603C1090BGPA |
BLU0603P-1090-AB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603P-1090-AB5Q |
BLU0603P-1090-BB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 109ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | WF06Z1090BTLQ vs BLU0603P-1090-BB5 |