Part Details for BLU0603ER-29R1-AB25W by RCD Components Inc
Overview of BLU0603ER-29R1-AB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW29R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 29 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
HFW29R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 299 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | |
77313-429R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions |
Part Details for BLU0603ER-29R1-AB25W
BLU0603ER-29R1-AB25W CAD Models
BLU0603ER-29R1-AB25W Part Data Attributes
|
BLU0603ER-29R1-AB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-29R1-AB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-29R1-AB25W
This table gives cross-reference parts and alternative options found for BLU0603ER-29R1-AB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-29R1-AB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTDD29R1B25 | Fixed Resistor, Thin Film, 0.063W, 29.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-29R1-AB25W vs RN731JLTDD29R1B25 |
RNCH0603BKE29R1 | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-29R1-AB25W vs RNCH0603BKE29R1 |
BLU0603-29R1-AT25 | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-29R1-AB25W vs BLU0603-29R1-AT25 |
CMP060329R10.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-29R1-AB25W vs CMP060329R10.1%25PPM/KKS |
CMP060329R10.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-29R1-AB25W vs CMP060329R10.1%25PPM/KNP20 |
BLU0603P-29R1-BT25 | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-29R1-AB25W vs BLU0603P-29R1-BT25 |
RT0603WRD0729R1 | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-29R1-AB25W vs RT0603WRD0729R1 |
BLU0603P-29R1-BB25W | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-29R1-AB25W vs BLU0603P-29R1-BB25W |
WF06R29R1AALQ | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-29R1-AB25W vs WF06R29R1AALQ |
BLU0603P-29R1-AT25W | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-29R1-AB25W vs BLU0603P-29R1-AT25W |