Part Details for BLU0603P-29R1-BB25W by RCD Components Inc
Overview of BLU0603P-29R1-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW29R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 29 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
HFW29R-1STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 299 Position, Bottom Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated, Lead Free, Halogen-Free. | |
77313-429R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions |
Part Details for BLU0603P-29R1-BB25W
BLU0603P-29R1-BB25W CAD Models
BLU0603P-29R1-BB25W Part Data Attributes
|
BLU0603P-29R1-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-29R1-BB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-29R1-BB25W
This table gives cross-reference parts and alternative options found for BLU0603P-29R1-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-29R1-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-29R1-AT25Q | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-29R1-BB25W vs BLU0603P-29R1-AT25Q |
RBP06BTP29R1 | Fixed Resistor, Thin Film, 0.125W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-29R1-BB25W vs RBP06BTP29R1 |
RT0603BCD29R1 | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-29R1-BB25W vs RT0603BCD29R1 |
BLU0603ER-29R1-BB25W | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-29R1-BB25W vs BLU0603ER-29R1-BB25W |
P0603E29R1BBTR | Fixed Resistor, Thin Film, 0.125W, 29.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603P-29R1-BB25W vs P0603E29R1BBTR |
BLU0603A-29R1-BT25W | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-29R1-BB25W vs BLU0603A-29R1-BT25W |
BLU0603P-29R1-BT25W | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-29R1-BB25W vs BLU0603P-29R1-BT25W |
CMP060329R10.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-29R1-BB25W vs CMP060329R10.1%25PPM/KNP5 |
BLU0603A-29R1-BB25Q | Fixed Resistor, Thin Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-29R1-BB25W vs BLU0603A-29R1-BB25Q |
RN73R1JTTP29R1B25 | Fixed Resistor, Metal Film, 0.1W, 29.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-29R1-BB25W vs RN73R1JTTP29R1B25 |