There are no models available for this part yet.
Overview of BLU0603A-3092-DB25Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3092-ALC | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT | |
GA3092- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3092-ALB | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT |
CAD Models for BLU0603A-3092-DB25Q by RCD Components Inc
Part Data Attributes for BLU0603A-3092-DB25Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
30900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603A-3092-DB25Q
This table gives cross-reference parts and alternative options found for BLU0603A-3092-DB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-3092-DB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033092DDP3 | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603A-3092-DB25Q vs RTX033092DDP3 |
TP0325D3092T5E | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603A-3092-DB25Q vs TP0325D3092T5E |
RT0603DRD1330K9L | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603A-3092-DB25Q vs RT0603DRD1330K9L |
BLU0603-3092-DB25Q | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3092-DB25Q vs BLU0603-3092-DB25Q |
RBP06DTP3092 | Fixed Resistor, Thin Film, 0.125W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603A-3092-DB25Q vs RBP06DTP3092 |
CRT0603-DY-3092ELF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603A-3092-DB25Q vs CRT0603-DY-3092ELF |
NTRA06HD3092CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603A-3092-DB25Q vs NTRA06HD3092CTR1KQYF |
RP73F1J30K9DTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 30900ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603A-3092-DB25Q vs RP73F1J30K9DTG |
WF06R3092DTL | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0603A-3092-DB25Q vs WF06R3092DTL |
RBS06DTP3092 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603A-3092-DB25Q vs RBS06DTP3092 |