Part Details for BLU0603A-3090-DT25W by RCD Components Inc
Overview of BLU0603A-3090-DT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Part Details for BLU0603A-3090-DT25W
BLU0603A-3090-DT25W CAD Models
BLU0603A-3090-DT25W Part Data Attributes
|
BLU0603A-3090-DT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603A-3090-DT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603A-3090-DT25W
This table gives cross-reference parts and alternative options found for BLU0603A-3090-DT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-3090-DT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-3090-DB25Q | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3090-DT25W vs BLU0603-3090-DB25Q |
SF06R3090DTLQ | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603A-3090-DT25W vs SF06R3090DTLQ |
BLU0603-3090-DB25 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3090-DT25W vs BLU0603-3090-DB25 |
RT0603DRD07309RL | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603A-3090-DT25W vs RT0603DRD07309RL |
RBP06DTP3090 | Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603A-3090-DT25W vs RBP06DTP3090 |
RP73F1J309RDTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 309ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603A-3090-DT25W vs RP73F1J309RDTD |
PRC0603TTC25X309R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603A-3090-DT25W vs PRC0603TTC25X309R+-0.5% |
BLU0603ER-3090-DB25W | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3090-DT25W vs BLU0603ER-3090-DB25W |
BLU0603ER-3090-DT25Q | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3090-DT25W vs BLU0603ER-3090-DT25Q |
BLU0603P-3090-DT25 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603A-3090-DT25W vs BLU0603P-3090-DT25 |