Part Details for RP73F1J309RDTD by TE Connectivity
Overview of RP73F1J309RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J309RDTD
RP73F1J309RDTD CAD Models
RP73F1J309RDTD Part Data Attributes
|
RP73F1J309RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J309RDTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 309ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J309RDTD
This table gives cross-reference parts and alternative options found for RP73F1J309RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J309RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-3090-DB25 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J309RDTD vs BLU0603A-3090-DB25 |
RN73H1JTTD3090D25 | Fixed Resistor, Metal Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J309RDTD vs RN73H1JTTD3090D25 |
NTRH06D3090CTRF | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J309RDTD vs NTRH06D3090CTRF |
ERA3AED3090V | Fixed Resistor, Metal Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RP73F1J309RDTD vs ERA3AED3090V |
PRC0603TTC25X309R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RP73F1J309RDTD vs PRC0603TTC25X309R+-0.5% |
TP0325D3090T4E | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J309RDTD vs TP0325D3090T4E |
TP0325D3090R4E | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J309RDTD vs TP0325D3090R4E |
RBP06DTP3090 | Fixed Resistor, Thin Film, 0.125W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J309RDTD vs RBP06DTP3090 |
AT0603DRD07309RL | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J309RDTD vs AT0603DRD07309RL |
TP0325D3090R5E | Fixed Resistor, Thin Film, 0.1W, 309ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1J309RDTD vs TP0325D3090R5E |