BLU0603A-2402-DB50W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,

Overview of BLU0603A-2402-DB50W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2402MLF Renesas Electronics Corporation Multiplier And Zero Delay Buffer
2402MLFT Renesas Electronics Corporation Multiplier And Zero Delay Buffer
SER1052-402 Coilcraft Inc Power inductor, high current, 10% tol, SMT, RoHS

CAD Models for BLU0603A-2402-DB50W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603A-2402-DB50W by RCD Components Inc

BLU0603A-2402-DB50W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
24000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603A-2402-DB50W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603A-2402-DB50W

This table gives cross-reference parts and alternative options found for BLU0603A-2402-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603A-2402-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603H2402DNPA Fixed Resistor, Thin Film, 0.125W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603A-2402-DB50W vs P0603H2402DNPA
BLU0603A-2402-DB50 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603A-2402-DB50W vs BLU0603A-2402-DB50
CRT0603-DZ-2402EAS Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc BLU0603A-2402-DB50W vs CRT0603-DZ-2402EAS
BLU0603M-2402-DB50 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603A-2402-DB50W vs BLU0603M-2402-DB50
RTX032402DEP4 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ralec BLU0603A-2402-DB50W vs RTX032402DEP4
P0603H2402DNTD Fixed Resistor, Thin Film, 0.125W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603A-2402-DB50W vs P0603H2402DNTD
BLU0603P-2402-DT50 Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603A-2402-DB50W vs BLU0603P-2402-DT50
CRT0603-DZ-2402EST Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc BLU0603A-2402-DB50W vs CRT0603-DZ-2402EST
RP73G1J24KDTDF RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity BLU0603A-2402-DB50W vs RP73G1J24KDTDF
BLU0603A-2402-DT50W Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc BLU0603A-2402-DB50W vs BLU0603A-2402-DT50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603A-2402-DB50W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603A-2402-DB50W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603A-2402-DB50W would you like to use for your alert(s)?
  • Please alert me when BLU0603A-2402-DB50W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603A-2402-DB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603A-2402-DB50W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603A-2402-DB50W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603A-2402-DB50W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603A-2402-DB50W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: