Part Details for P0603H2402DNTD by Vishay Intertechnologies
Overview of P0603H2402DNTD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H2402DNTD
P0603H2402DNTD CAD Models
P0603H2402DNTD Part Data Attributes
|
P0603H2402DNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H2402DNTD
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for P0603H2402DNTD
This table gives cross-reference parts and alternative options found for P0603H2402DNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H2402DNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03DTDX2402N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2402DNTD vs AR03DTDX2402N |
PRC0603TC50Y24K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2402DNTD vs PRC0603TC50Y24K+-0.5% |
RT0603DRE0724KL | YAGEO Corporation | $0.0251 | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2402DNTD vs RT0603DRE0724KL |
PRC0603TTC50X24K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2402DNTD vs PRC0603TTC50X24K+-0.5% |
BLU0603ER-2402-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | P0603H2402DNTD vs BLU0603ER-2402-DB50W |
CRT0603-DZ-2402EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H2402DNTD vs CRT0603-DZ-2402EAS |
RP73G1J24KDTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 24000ohm, SURFACE MOUNT, 0603, CHIP | P0603H2402DNTD vs RP73G1J24KDTD |
RT0603DRE1024KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | P0603H2402DNTD vs RT0603DRE1024KL |
BLU0603-2402-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | P0603H2402DNTD vs BLU0603-2402-DB50 |
CAR060324KOHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 24000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | P0603H2402DNTD vs CAR060324KOHMS0.5%50PPMHP |