BLU0603-9530-BB5 vs P0603C9530WBTR feature comparison

BLU0603-9530-BB5 RCD Components Inc

Buy Now Datasheet

P0603C9530WBTR Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.52 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 953 Ω 953 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 5 1
Rohs Code No
Reference Standard MIL-PRF-55342G
Terminal Finish Tin/Lead/Silver - with Nickel barrier
Terminal Shape WRAPAROUND

Compare BLU0603-9530-BB5 with alternatives

Compare P0603C9530WBTR with alternatives