Part Details for BLU0603-3242-FT10Q by RCD Components Inc
Overview of BLU0603-3242-FT10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843242AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843242AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part Details for BLU0603-3242-FT10Q
BLU0603-3242-FT10Q CAD Models
BLU0603-3242-FT10Q Part Data Attributes
|
BLU0603-3242-FT10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603-3242-FT10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603-3242-FT10Q
This table gives cross-reference parts and alternative options found for BLU0603-3242-FT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603-3242-FT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W3242FTLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603-3242-FT10Q vs WF06W3242FTLQ |
BLU0603-3242-FB10 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603-3242-FT10Q vs BLU0603-3242-FB10 |
RN731JLTD3242F10 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603-3242-FT10Q vs RN731JLTD3242F10 |
RNCF0603FKT32K4 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603-3242-FT10Q vs RNCF0603FKT32K4 |
CMP060332K41%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603-3242-FT10Q vs CMP060332K41%10PPM/KNP20 |
CAR060332.4KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | BLU0603-3242-FT10Q vs CAR060332.4KOHMS1%10PPMHP |
RBP06FTK3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603-3242-FT10Q vs RBP06FTK3242 |
NTRH06F3242BTRF | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | BLU0603-3242-FT10Q vs NTRH06F3242BTRF |
PRC0603TTC10Y32.4K+-1% | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603-3242-FT10Q vs PRC0603TTC10Y32.4K+-1% |
P0603Y3242FNTA | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603-3242-FT10Q vs P0603Y3242FNTA |