Part Details for P0603Y3242FNTA by Vishay Intertechnologies
Overview of P0603Y3242FNTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603Y3242FNTA
P0603Y3242FNTA CAD Models
P0603Y3242FNTA Part Data Attributes
|
P0603Y3242FNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603Y3242FNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603Y3242FNTA
This table gives cross-reference parts and alternative options found for P0603Y3242FNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603Y3242FNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W3242FTLQ | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603Y3242FNTA vs WF06W3242FTLQ |
BLU0603-3242-FB10 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | P0603Y3242FNTA vs BLU0603-3242-FB10 |
RN731JLTD3242F10 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603Y3242FNTA vs RN731JLTD3242F10 |
RNCF0603FKT32K4 | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603Y3242FNTA vs RNCF0603FKT32K4 |
CMP060332K41%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y3242FNTA vs CMP060332K41%10PPM/KNP20 |
CAR060332.4KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | P0603Y3242FNTA vs CAR060332.4KOHMS1%10PPMHP |
RBP06FTK3242 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603Y3242FNTA vs RBP06FTK3242 |
NTRH06F3242BTRF | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | P0603Y3242FNTA vs NTRH06F3242BTRF |
PRC0603TTC10Y32.4K+-1% | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | P0603Y3242FNTA vs PRC0603TTC10Y32.4K+-1% |
CMP060332K41%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | P0603Y3242FNTA vs CMP060332K41%10PPM/KNP5 |