Part Details for BLU0402-8660-AB25Q by RCD Components Inc
Overview of BLU0402-8660-AB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117866-052TSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
51866-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 12S 5P Right Angle Receptacle. | |
51866-008LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Right Angle Receptacle. |
Part Details for BLU0402-8660-AB25Q
BLU0402-8660-AB25Q CAD Models
BLU0402-8660-AB25Q Part Data Attributes
|
BLU0402-8660-AB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0402-8660-AB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for BLU0402-8660-AB25Q
This table gives cross-reference parts and alternative options found for BLU0402-8660-AB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0402-8660-AB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0402P-8660-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402P-8660-BT25W |
BLU0402ER-8660-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402ER-8660-BT25 |
RT0402B866025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs RT0402B866025PPM |
BLU0402P-8660-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402P-8660-BB25 |
BLU0402P-8660-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402P-8660-AB25Q |
RN04B8660CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs RN04B8660CT1-25 |
BLU0402ER-8660-AT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402ER-8660-AT25 |
BLU0402P-8660-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402P-8660-BT25 |
BLU0402ER-8660-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402ER-8660-AT25W |
BLU0402P-8660-AB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.062W, 866ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | BLU0402-8660-AB25Q vs BLU0402P-8660-AB25 |