There are no models available for this part yet.
Overview of BLU0201-3651-BT101W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3651EUHE-4.2#TRPBF | Analog Devices | Mono 4A Wide In 1 Cell Li-Ion | |
LT3651IUHE-8.2#TRPBF | Analog Devices | Mono 4A Hi V 2-Cell Li-Ion Bat | |
LT3651EUHE-8.2#PBF | Analog Devices | Mono 4A Hi V 2-Cell Li-Ion Bat |
CAD Models for BLU0201-3651-BT101W by RCD Components Inc
Part Data Attributes for BLU0201-3651-BT101W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
0.5 mm
|
Package Style
|
SMT
|
Package Width
|
0.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3650 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
15 V
|
Alternate Parts for BLU0201-3651-BT101W
This table gives cross-reference parts and alternative options found for BLU0201-3651-BT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0201-3651-BT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0201ER-3651-BB101W | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201ER-3651-BB101W |
BLU0201P-3651-BT101Q | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201P-3651-BT101Q |
BLU0201ER-3651-BT101 | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201ER-3651-BT101 |
BLU0201P-3651-BB101Q | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201P-3651-BB101Q |
BLU0201P-3651-BB101W | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201P-3651-BB101W |
BLU0201ER-3651-BT101Q | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201ER-3651-BT101Q |
BLU0201P-3651-BT101 | Fixed Resistor, Thin Film, 0.05W, 3650ohm, 15V, 0.1% +/-Tol, 100ppm/Cel, 0201, | RCD Components Inc | BLU0201-3651-BT101W vs BLU0201P-3651-BT101 |