-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1806, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7000
|
Newark | Ferrite Bead, 0.1Ohm, 1A, 1806, Ferrite Bead Case/Package:1806 [4516 Metric], Impedance:80Ohm, Dc Current Rating:1A, Product Range:Emifil Blm41Pf Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:-, Product Length:4.5Mm Rohs Compliant: Yes |Murata BLM41PF800SN1L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-1059-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 1806 1LN Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | BLM Series 1206 80 Ohm 1000 mA 0.1 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 55000Reel |
|
$0.0837 / $0.0942 | Buy Now |
|
Bristol Electronics | 10932 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1080 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 700 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 3152 |
|
$0.1294 / $0.6470 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 1251 |
|
$0.1941 / $0.6470 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 1188 |
|
$0.1710 / $0.5700 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 1 A, FERRITE CHIP | 955 |
|
$0.1035 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM41PF800SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41PF800SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 1 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLM41PF800SN1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PF800SN1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBG451616U190T | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1806, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | BLM41PF800SN1L vs CBG451616U190T |
BLM41P800SPT1 | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PF800SN1L vs BLM41P800SPT1 |
BLM41P800SPB | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PF800SN1L vs BLM41P800SPB |
CBG451616U260B | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1806, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | BLM41PF800SN1L vs CBG451616U260B |
CBG451616U190B | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1806, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | BLM41PF800SN1L vs CBG451616U190B |
CTCB1806F-800M | Ferrite Chip, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | Central Technologies | BLM41PF800SN1L vs CTCB1806F-800M |
CBG451616U260 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BLM41PF800SN1L vs CBG451616U260 |
BLM41P800SPT | Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PF800SN1L vs BLM41P800SPT |