Part Details for MI0603J600R-00 by Laird, A DuPont Business
Overview of MI0603J600R-00 by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI0603J600R-00
MI0603J600R-00 CAD Models
MI0603J600R-00 Part Data Attributes
|
MI0603J600R-00
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
MI0603J600R-00
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 75 V, 1 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Rated Current | 1 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.8 mm |
Alternate Parts for MI0603J600R-00
This table gives cross-reference parts and alternative options found for MI0603J600R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603J600R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0603J680R-10 | Data Line Filter, 1 FUNCTIONS, 1 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MI0603J600R-00 vs MI0603J680R-10 |
FBC0603-600LE | Ferrite Bead, 1 Function(s), 1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | MI0603J600R-00 vs FBC0603-600LE |
2506031007H0 | Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Fair-Rite Products Corp | MI0603J600R-00 vs 2506031007H0 |
CBW160808U310T | Ferrite Bead, 1 Function(s), 1A, EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | Fenghua (HK) Electronics Ltd | MI0603J600R-00 vs CBW160808U310T |