There are no models available for this part yet.
Overview of BLM32A07PT by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BLM32A07PT by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BLM32A07PTM00-03 (Also Known As: BLM32A07PTM00-03) | 7760 |
|
$0.0963 / $0.7700 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 | 7760 |
|
$0.0963 / $0.7700 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 | 6075 |
|
$0.0650 / $0.2000 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 (Also Known As: BLM32A07PTM00-03) | 6075 |
|
$0.0650 / $0.2000 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 | 2400 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 (Also Known As: BLM32A07PTM00-03) | 2400 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 (Also Known As: BLM32A07PTM00-03) | 1000 |
|
$0.1500 / $0.5000 | Buy Now | ||
Quest Components | BLM32A07PTM00-03 | 1000 |
|
$0.1500 / $0.5000 | Buy Now |
CAD Models for BLM32A07PT by Murata Manufacturing Co Ltd
Part Data Attributes for BLM32A07PT by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
1 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
600 OHM Ω
|
Packing Method
|
TR
|
Rated Current
|
0.2 A
|
Width
|
1.6 mm
|
Alternate Parts for BLM32A07PT
This table gives cross-reference parts and alternative options found for BLM32A07PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM32A07PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-122H | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BLM32A07PT vs CTCB1206F-122H |
BMB-2B-1500A-N8 | Ferrite Chip | TE Connectivity | BLM32A07PT vs BMB-2B-1500A-N8 |
CTCB1206-122H | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Central Technologies | BLM32A07PT vs CTCB1206-122H |