Part Details for BLM31PG500SH1 by Murata Manufacturing Co Ltd
Overview of BLM31PG500SH1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for BLM31PG500SH1
BLM31PG500SH1 CAD Models
BLM31PG500SH1 Part Data Attributes
|
BLM31PG500SH1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG500SH1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, TAPE AND REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for BLM31PG500SH1
This table gives cross-reference parts and alternative options found for BLM31PG500SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31PG500SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
742792114 | WE-CBF SMD EMI Suppression Ferrite Bead | Wurth Elektronik | BLM31PG500SH1 vs 742792114 |
BLM31P500SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31PG500SH1 vs BLM31P500SPB |
BMB1206-P1A-500ETLF | Ferrite Chip, 1 Function(s), 3A | TT Electronics Resistors | BLM31PG500SH1 vs BMB1206-P1A-500ETLF |
BLM31PG500SH1L | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31PG500SH1 vs BLM31PG500SH1L |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | BLM31PG500SH1 vs FPB-1206-A500PB |
FPB-1206-A500M3 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | BLM31PG500SH1 vs FPB-1206-A500M3 |
FPB-1206-A500M7 | Ferrite Bead, 1 Function(s), 3A | API Technologies Corp EIS (RETIRED) | BLM31PG500SH1 vs FPB-1206-A500M7 |
MCP1206FMTE500 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | BLM31PG500SH1 vs MCP1206FMTE500 |
FPB-1206-A500PB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | BLM31PG500SH1 vs FPB-1206-A500PB |
CZP2BFLTE500K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | BLM31PG500SH1 vs CZP2BFLTE500K |