BLM31PG500SH1
vs
FPB-1206-A500P3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.025 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
1.1 mm
|
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
50 OHM Ω
|
|
Rated Current |
3 A
|
|
Terminal Finish |
TIN
|
|
Width |
1.6 mm
|
|
Base Number Matches |
4
|
|
|
|
|
Compare BLM31PG500SH1 with alternatives