Part Details for BLM21AG151SN1C by Murata Manufacturing Co Ltd
Overview of BLM21AG151SN1C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM21AG151SN1C
BLM21AG151SN1C CAD Models
BLM21AG151SN1C Part Data Attributes
|
BLM21AG151SN1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG151SN1C
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.2 A | |
Terminal Finish | TIN |
Alternate Parts for BLM21AG151SN1C
This table gives cross-reference parts and alternative options found for BLM21AG151SN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21AG151SN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21AG151SH1J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SN1C vs BLM21AG151SH1J |
BLM21AG151SN1D | Ferrite Chip, 1 Function(s), 0.8A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SN1C vs BLM21AG151SN1D |
BLM21AG151SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SN1C vs BLM21AG151SN1K |
BLM21AG151SN1L | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG151SN1C vs BLM21AG151SN1L |
BLM21AG151SN1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | BLM21AG151SN1C vs BLM21AG151SN1 |