BLM21AG151SN1C vs BLM21AG151SN1L feature comparison

BLM21AG151SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM21AG151SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE MONOLITHIC TYPE
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 150 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Base Number Matches 1 1
Width 1.25 mm

Compare BLM21AG151SN1C with alternatives

Compare BLM21AG151SN1L with alternatives