BL2C476M12020CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of BL2C476M12020CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for BL2C476M12020CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL2C476M12020CS by Samwha Electronics

BL2C476M12020CS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1754 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
725 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BL2C476M12020CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for BL2C476M12020CS

This table gives cross-reference parts and alternative options found for BL2C476M12020CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL2C476M12020CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470MBMAB20RT00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 8470MBMAB20RT00C
1470MBMAB20RXN011B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 1470MBMAB20RXN011B
8470MBMAB20RFN5110 CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 8470MBMAB20RFN5110
8470MBMAB20RT04F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 8470MBMAB20RT04F
1470MBMAB20RYN111C CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 1470MBMAB20RYN111C
8470MBMAB20LMN0C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 8470MBMAB20LMN0C
2470MBMAB20RAN211B CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 2470MBMAB20RAN211B
2470MBMAB20LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 2470MBMAB20LEN511M
1470MBMAB20RAN3110 CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 1470MBMAB20RAN3110
8470MBMAB20RFN7110 CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020CS vs 8470MBMAB20RFN7110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL2C476M12020CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL2C476M12020CS by Samwha Electronics

  • Please alert me when BL2C476M12020CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL2C476M12020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL2C476M12020CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL2C476M12020CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL2C476M12020CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL2C476M12020CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: