Part Details for 8470MBMAB20RFN7110 by Fenghua (HK) Electronics Ltd
Overview of 8470MBMAB20RFN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MBMAB20RFN7110
8470MBMAB20RFN7110 CAD Models
8470MBMAB20RFN7110 Part Data Attributes
|
8470MBMAB20RFN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MBMAB20RFN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MBMAB20RFN7110
This table gives cross-reference parts and alternative options found for 8470MBMAB20RFN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MBMAB20RFN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MBMAB20RFN5110 | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20RFN5110 |
8470MBMAB20LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20LEN211B |
8470MBMAB20LM04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20LM04B |
8470MBMAB20RT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20RT010 |
2470MBMAB20RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 2470MBMAB20RXN011P |
2470MBMAB20LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 2470MBMAB20LEN111C |
8470MBMAB20RAN2110 | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20RAN2110 |
8470MBMAB20RT07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20RT07A |
8470MBMAB20RTN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 8470MBMAB20RTN5A |
1470MBMAB20LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RFN7110 vs 1470MBMAB20LEN711C |