Part Details for BL16SMD06724BSM by Fischer Elektronik GmbH & Co KG
Overview of BL16SMD06724BSM by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL16SMD06724BSM
BL16SMD06724BSM CAD Models
BL16SMD06724BSM Part Data Attributes
|
BL16SMD06724BSM
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL16SMD06724BSM
Fischer Elektronik GmbH & Co KG
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for BL16SMD06724BSM
This table gives cross-reference parts and alternative options found for BL16SMD06724BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL16SMD06724BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-24-G-CMS-B/A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD06724BSM vs AF2D-24-G-CMS-B/A |
410-93-224-41-105000 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | BL16SMD06724BSM vs 410-93-224-41-105000 |
410-44-224-41-105000 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BL16SMD06724BSM vs 410-44-224-41-105000 |
803-99-024-30-001000 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | BL16SMD06724BSM vs 803-99-024-30-001000 |
CSHC221-1205B001B1AC | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | BL16SMD06724BSM vs CSHC221-1205B001B1AC |
AF2D-24-T/G-CMS-T/A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD06724BSM vs AF2D-24-T/G-CMS-T/A |
68046-412PLF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BL16SMD06724BSM vs 68046-412PLF |
410-93-224-41-105 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | BL16SMD06724BSM vs 410-93-224-41-105 |
68046-812LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | BL16SMD06724BSM vs 68046-812LF |
AF2D-B-S-24-G-H35-B/A | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD06724BSM vs AF2D-B-S-24-G-H35-B/A |