410-93-224-41-105
Mill-Max Mfg Corp
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket

Overview of 410-93-224-41-105 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 410-93-224-41-105 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 410-93-224-41-105 by Mill-Max Mfg Corp

410-93-224-41-105
Mill-Max Mfg Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
COMPATIBLE CONTACT: 1005-0-15-01-30-02-04-0
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 410-93-224-41-105
    Mill-Max Mfg Corp
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
    VS

Alternate Parts for 410-93-224-41-105

This table gives cross-reference parts and alternative options found for 410-93-224-41-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 410-93-224-41-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
410-99-224-41-105 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp 410-93-224-41-105 vs 410-99-224-41-105
410-43-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 410-93-224-41-105 vs 410-43-224-41-105000
410-13-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 410-93-224-41-105 vs 410-13-224-41-105000
Part Number Description Manufacturer Compare
68046-812 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 410-93-224-41-105 vs 68046-812
AF2D-B-S-24-G-H35-B/A Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 410-93-224-41-105 vs AF2D-B-S-24-G-H35-B/A
68046-312P Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 410-93-224-41-105 vs 68046-312P
AF2D-24-G-CMS-B/A Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 410-93-224-41-105 vs AF2D-24-G-CMS-B/A
410-44-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 410-93-224-41-105 vs 410-44-224-41-105000
68046-812LF Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi 410-93-224-41-105 vs 68046-812LF
410-13-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp 410-93-224-41-105 vs 410-13-224-41-105000
68046-812P Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 410-93-224-41-105 vs 68046-812P
410-99-224-41-105 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp 410-93-224-41-105 vs 410-99-224-41-105
AF2D-24-T/G-CMS-T/A Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec 410-93-224-41-105 vs AF2D-24-T/G-CMS-T/A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 410-93-224-41-105 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 410-93-224-41-105 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 410-93-224-41-105 would you like to use for your alert(s)?
  • Please alert me when 410-93-224-41-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 410-93-224-41-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 410-93-224-41-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 410-93-224-41-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 410-93-224-41-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 410-93-224-41-105 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: