There are no models available for this part yet.
Overview of BL16SMD06714 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
CAD Models for BL16SMD06714 by Fischer Elektronik GmbH & Co KG
Part Data Attributes for BL16SMD06714 by Fischer Elektronik GmbH & Co KG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FISCHER ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
Alternate Parts for BL16SMD06714
This table gives cross-reference parts and alternative options found for BL16SMD06714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL16SMD06714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8830742 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | BL16SMD06714 vs M20-8830742 |
M20-8830746 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | BL16SMD06714 vs M20-8830746 |
CSHC221-0705A001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | BL16SMD06714 vs CSHC221-0705A001B1AC |
7S-20-031-14-9 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | NICOMATIC | BL16SMD06714 vs 7S-20-031-14-9 |
CSHC221-0701B001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | BL16SMD06714 vs CSHC221-0701B001B1AC |
AF2D-14-T/G-CMS-P-T/A | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD06714 vs AF2D-14-T/G-CMS-P-T/A |
AF2D-14-T/G-CMS | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | BL16SMD06714 vs AF2D-14-T/G-CMS |