Part Details for CSHC221-0705A001B1AC by Greenconn Corp
Overview of CSHC221-0705A001B1AC by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSHC221-0705A001B1AC
CSHC221-0705A001B1AC CAD Models
CSHC221-0705A001B1AC Part Data Attributes
|
CSHC221-0705A001B1AC
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
CSHC221-0705A001B1AC
Greenconn Corp
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH/TIN | |
Contact Finish Termination | GOLD FLASH/TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CSHC221-0705A001B1AC
This table gives cross-reference parts and alternative options found for CSHC221-0705A001B1AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSHC221-0705A001B1AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7S-20-031-14-9 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | NICOMATIC | CSHC221-0705A001B1AC vs 7S-20-031-14-9 |
BL16SMD06714SM | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | CSHC221-0705A001B1AC vs BL16SMD06714SM |
AF2D-14-T/G-CMS-P-T/A | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CSHC221-0705A001B1AC vs AF2D-14-T/G-CMS-P-T/A |
BL16SMD11314BSM | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | CSHC221-0705A001B1AC vs BL16SMD11314BSM |
CSHC221-0702B001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSHC221-0705A001B1AC vs CSHC221-0702B001B1AC |
CSHC221-0701B001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | CSHC221-0705A001B1AC vs CSHC221-0701B001B1AC |
BL16SMD06714 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | CSHC221-0705A001B1AC vs BL16SMD06714 |
M20-8830746 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | CSHC221-0705A001B1AC vs M20-8830746 |