BL156L0472J--
Kyocera AVX Components
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED

Overview of BL156L0472J-- by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for BL156L0472J-- by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL156L0472J-- by Kyocera AVX Components

BL156L0472J--
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. BL156L0472J--
    Kyocera AVX Components
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for BL156L0472J--

This table gives cross-reference parts and alternative options found for BL156L0472J--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL156L0472J--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP4PCM104700/5/1000VDCREEL18/360 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima BL156L0472J-- vs MKP4PCM104700/5/1000VDCREEL18/360
B32660-A8472-J289 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED TDK Corporation BL156L0472J-- vs B32660-A8472-J289
B32682A0472J189 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED TDK Epcos BL156L0472J-- vs B32682A0472J189
B32660-A8472-J289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos BL156L0472J-- vs B32660-A8472-J289
MKP10PCM104700/5/1000VDC Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima BL156L0472J-- vs MKP10PCM104700/5/1000VDC
FKP1PCM154700/5/1000VDCREEL18/360 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima BL156L0472J-- vs FKP1PCM154700/5/1000VDCREEL18/360
FKP3PCM104700/5/1000VDCREEL18.5/360 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima BL156L0472J-- vs FKP3PCM104700/5/1000VDCREEL18.5/360
B32621-A472-J189 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED TDK Corporation BL156L0472J-- vs B32621-A472-J189
MKP10PCM7.54700/5/1000VDCROLL18.5/360 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima BL156L0472J-- vs MKP10PCM7.54700/5/1000VDCROLL18.5/360
B32682-A472-J3189 Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount TDK Epcos BL156L0472J-- vs B32682-A472-J3189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL156L0472J-- by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL156L0472J-- by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BL156L0472J-- would you like to use for your alert(s)?
  • Please alert me when BL156L0472J-- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL156L0472J-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL156L0472J-- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL156L0472J-- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL156L0472J--.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL156L0472J-- by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: