There are no models available for this part yet.
Overview of B32682-A472-J3189 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A472KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GCM32D5C3A472JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32D5C3A472GX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
CAD Models for B32682-A472-J3189 by TDK Epcos
Part Data Attributes for B32682-A472-J3189 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for B32682-A472-J3189
This table gives cross-reference parts and alternative options found for B32682-A472-J3189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682-A472-J3189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4PCM104700/5/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A472-J3189 vs MKP4PCM104700/5/1000VDCREEL18/360 |
B32660-A8472-J289 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32682-A472-J3189 vs B32660-A8472-J289 |
B32682A0472J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32682-A472-J3189 vs B32682A0472J189 |
B32660-A8472-J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32682-A472-J3189 vs B32660-A8472-J289 |
MKP10PCM104700/5/1000VDC | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A472-J3189 vs MKP10PCM104700/5/1000VDC |
FKP1PCM154700/5/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A472-J3189 vs FKP1PCM154700/5/1000VDCREEL18/360 |
FKP3PCM104700/5/1000VDCREEL18.5/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A472-J3189 vs FKP3PCM104700/5/1000VDCREEL18.5/360 |
B32621-A472-J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682-A472-J3189 vs B32621-A472-J189 |
MKP10PCM7.54700/5/1000VDCROLL18.5/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A472-J3189 vs MKP10PCM7.54700/5/1000VDCROLL18.5/360 |
B32620-J472-J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, | TDK Corporation | B32682-A472-J3189 vs B32620-J472-J189 |