BL05F21-41SN
Cooper Crouse-Hinds
Description: Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female

Overview of BL05F21-41SN by Cooper Crouse-Hinds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for BL05F21-41SN by Cooper Crouse-Hinds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL05F21-41SN by Cooper Crouse-Hinds

BL05F21-41SN
Cooper Crouse-Hinds
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
G & H TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Gender
FEMALE-FEMALE
Coupling Type
BREECH-BREECH
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
82
Want to compare parts?
  1. BL05F21-41SN
    Cooper Crouse-Hinds
    Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female
    VS

Alternate Parts for BL05F21-41SN

This table gives cross-reference parts and alternative options found for BL05F21-41SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL05F21-41SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
951-07RT22-41S-50 CONNECTOR, 41 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER TE Connectivity / Deutsch BL05F21-41SN vs 951-07RT22-41S-50
233-103-H9ZL21-41SN-01 Circular Connector Adapter, 41 Contact(s), Stainless Steel, Female-Female Glenair Inc BL05F21-41SN vs 233-103-H9ZL21-41SN-01
231-104-07ZN21-41SD-02 Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female Glenair Inc BL05F21-41SN vs 231-104-07ZN21-41SD-02
947-112N21-41ASS Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female Glenair Inc BL05F21-41SN vs 947-112N21-41ASS
231-104-07M21-41SC-02 Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female Glenair Inc BL05F21-41SN vs 231-104-07M21-41SC-02
231-104-07AL21-41SB-03 Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT Glenair Inc BL05F21-41SN vs 231-104-07AL21-41SB-03
KPTBJ22-41SWDZ Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female ITT Interconnect Solutions BL05F21-41SN vs KPTBJ22-41SWDZ
947-112NF21-41DSS Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, Glenair Inc BL05F21-41SN vs 947-112NF21-41DSS
231-103-H7FT21-41SD-03 Circular Connector Adapter, 41 Contact(s), Carbon Steel, Female-Female Glenair Inc BL05F21-41SN vs 231-103-H7FT21-41SD-03
231-104-07NF21-41SD-02 Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, Glenair Inc BL05F21-41SN vs 231-104-07NF21-41SD-02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL05F21-41SN by Cooper Crouse-Hinds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL05F21-41SN by Cooper Crouse-Hinds

  • Please alert me when BL05F21-41SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL05F21-41SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL05F21-41SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL05F21-41SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL05F21-41SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL05F21-41SN by Cooper Crouse-Hinds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: