Part Details for KPTBJ22-41SWDZ by ITT Interconnect Solutions
Overview of KPTBJ22-41SWDZ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPTBJ22-41SWDZ
KPTBJ22-41SWDZ CAD Models
KPTBJ22-41SWDZ Part Data Attributes
|
KPTBJ22-41SWDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTBJ22-41SWDZ
ITT Interconnect Solutions
Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 41 |
Alternate Parts for KPTBJ22-41SWDZ
This table gives cross-reference parts and alternative options found for KPTBJ22-41SWDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPTBJ22-41SWDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-07RT22-41S-50 | CONNECTOR, 41 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | KPTBJ22-41SWDZ vs 951-07RT22-41S-50 |
233-103-H9ZL21-41SN-01 | Circular Connector Adapter, 41 Contact(s), Stainless Steel, Female-Female | Glenair Inc | KPTBJ22-41SWDZ vs 233-103-H9ZL21-41SN-01 |
231-104-07ZN21-41SD-02 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBJ22-41SWDZ vs 231-104-07ZN21-41SD-02 |
947-112N21-41ASS | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBJ22-41SWDZ vs 947-112N21-41ASS |
231-104-07M21-41SC-02 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBJ22-41SWDZ vs 231-104-07M21-41SC-02 |
231-104-07AL21-41SB-03 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT | Glenair Inc | KPTBJ22-41SWDZ vs 231-104-07AL21-41SB-03 |
947-112NF21-41DSS | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | KPTBJ22-41SWDZ vs 947-112NF21-41DSS |
231-103-H7FT21-41SD-03 | Circular Connector Adapter, 41 Contact(s), Carbon Steel, Female-Female | Glenair Inc | KPTBJ22-41SWDZ vs 231-103-H7FT21-41SD-03 |
231-104-07NF21-41SD-02 | Circular Connector Adapter, 41 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | KPTBJ22-41SWDZ vs 231-104-07NF21-41SD-02 |
951-01RT22-41S-50 | CONNECTOR, 41 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | KPTBJ22-41SWDZ vs 951-01RT22-41S-50 |