Part Details for BL05F17-2PB by Cooper Crouse-Hinds
Overview of BL05F17-2PB by Cooper Crouse-Hinds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for BL05F17-2PB
BL05F17-2PB CAD Models
BL05F17-2PB Part Data Attributes
|
BL05F17-2PB
Cooper Crouse-Hinds
Buy Now
Datasheet
|
Compare Parts:
BL05F17-2PB
Cooper Crouse-Hinds
Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | G & H TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-38999; POLARIZATION AVAILABLE | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | BREECH-BREECH | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 4 |
Alternate Parts for BL05F17-2PB
This table gives cross-reference parts and alternative options found for BL05F17-2PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL05F17-2PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP14S-9P | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BL05F17-2PB vs CIRTBFP14S-9P |
231-104-09NC11-2PD-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BL05F17-2PB vs 231-104-09NC11-2PD-03 |
232-104-00NC10-2PD-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BL05F17-2PB vs 232-104-00NC10-2PD-01 |
232-104-00MT10-2PC-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BL05F17-2PB vs 232-104-00MT10-2PC-02 |
231-104-00ZN11-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BL05F17-2PB vs 231-104-00ZN11-2PD-02 |
231-104-00AL11-2PA-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | BL05F17-2PB vs 231-104-00AL11-2PA-03 |
232-104-00NF10-2PE-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | BL05F17-2PB vs 232-104-00NF10-2PE-02 |
CIRTBFP22-1P | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | BL05F17-2PB vs CIRTBFP22-1P |
231-104-09NF11-2PA-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | BL05F17-2PB vs 231-104-09NF11-2PA-02 |
232-104-00M10-2PA-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | BL05F17-2PB vs 232-104-00M10-2PA-01 |