There are no models available for this part yet.
Overview of CIRTBFP22-1P by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CIRTBFP22-1P by Winchester Interconnect
Part Data Attributes for CIRTBFP22-1P by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
MALE-MALE
|
Coupling Type
|
BAYONET-BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
2
|
Alternate Parts for CIRTBFP22-1P
This table gives cross-reference parts and alternative options found for CIRTBFP22-1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIRTBFP22-1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRTBFP14S-9P | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | CIRTBFP22-1P vs CIRTBFP14S-9P |
231-104-09NC11-2PD-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP22-1P vs 231-104-09NC11-2PD-03 |
232-104-00NC10-2PD-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP22-1P vs 232-104-00NC10-2PD-01 |
232-104-00MT10-2PC-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CIRTBFP22-1P vs 232-104-00MT10-2PC-02 |
231-104-00ZN11-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP22-1P vs 231-104-00ZN11-2PD-02 |
231-104-00AL11-2PA-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | CIRTBFP22-1P vs 231-104-00AL11-2PA-03 |
232-104-00NF10-2PE-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | CIRTBFP22-1P vs 232-104-00NF10-2PE-02 |
231-104-09NF11-2PA-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | CIRTBFP22-1P vs 231-104-09NF11-2PA-02 |
232-104-00M10-2PA-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | CIRTBFP22-1P vs 232-104-00M10-2PA-01 |
951-01A8-2P-50 | CONNECTOR, 2 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | CIRTBFP22-1P vs 951-01A8-2P-50 |