Part Details for BL-HJ41 by American Bright Optoelectronics
Overview of BL-HJ41 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BL-HJ41
BL-HJ41 CAD Models
BL-HJ41 Part Data Attributes
|
BL-HJ41
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-HJ41
American Bright Optoelectronics
Single Color LED, Super Orange, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR | |
Size | 2 mm |
Alternate Parts for BL-HJ41
This table gives cross-reference parts and alternative options found for BL-HJ41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-HJ41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-HJ41 vs BL-S4126 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | BL-HJ41 vs BL-B4141 |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-HJ41 vs BL-H441 |
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-HJ41 vs BL-K41A2 |
BL-B4431E | Single Color LED, Orange, T-1, 3mm | IBS Electronics Inc | BL-HJ41 vs BL-B4431E |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | BL-HJ41 vs BL-BJ337M |
BL-B4131A | Single Color LED, Orange, T-1, 3.1mm, | American Bright Optoelectronics | BL-HJ41 vs BL-B4131A |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | BL-HJ41 vs LUO55D |
MOB81CRA | Single Color LED, Orange, 4.88mm, | Micro Electronics Corporation | BL-HJ41 vs MOB81CRA |
BL-B4134-1 | Single Color LED, Orange, T-1 3/4, 5mm, | American Bright Optoelectronics | BL-HJ41 vs BL-B4134-1 |