Datasheets
BL-B2130A by:

Single Color LED, Green, 10mm

Part Details for BL-B2130A by IBS Electronics Inc

Overview of BL-B2130A by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BL-B2130A

BL-B2130A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BL-B2130A Part Data Attributes

BL-B2130A IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
BL-B2130A IBS Electronics Inc Single Color LED, Green, 10mm
Part Life Cycle Code Obsolete
Ihs Manufacturer ROBERT G ALLEN CO INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 10 mm

Alternate Parts for BL-B2130A

This table gives cross-reference parts and alternative options found for BL-B2130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BL-B2130A Single Color LED, Green, Diffused, T-4, 10mm, L-147, 2 PIN American Bright Optoelectronics BL-B2130A vs BL-B2130A
Part Number Description Manufacturer Compare
BL-B2434A Single Color LED, Green, Transparent, T-1 3/4, 5mm, L-040, 2 PIN American Bright Optoelectronics BL-B2130A vs BL-B2434A
ASMT-MB00-NEN Single Color LED, Blue, 5.26mm, ROHS COMPLIANT PACKAGE-3 Broadcom Limited BL-B2130A vs ASMT-MB00-NEN
SLD8715 Single Color LED TE Connectivity BL-B2130A vs SLD8715
BL-X2161-F7 Single Color LED, Green, 1.8mm American Bright Optoelectronics BL-B2130A vs BL-X2161-F7
SLD8555 Single Color LED TE Connectivity BL-B2130A vs SLD8555
BL-X2361-F8TR8 Single Color LED, Green, 1.8mm American Bright Optoelectronics BL-B2130A vs BL-X2361-F8TR8
BL-B2137B Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 American Bright Optoelectronics BL-B2130A vs BL-B2137B
HLMP-CM16 Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc BL-B2130A vs HLMP-CM16
SLD8212 Single Color LED TE Connectivity BL-B2130A vs SLD8212
SML-LX2832SUGC-TR Single Color LED, Green, Water Clear, 2.4mm, 3.20 X 2.80 MM, LEAD FREE PACKAGE-2 ITW Lumex BL-B2130A vs SML-LX2832SUGC-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-B2130A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-B2130A by IBS Electronics Inc

  • Please alert me when BL-B2130A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BL-B2130A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-B2130A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BL-B2130A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-B2130A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-B2130A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: