Part Details for BK1005HM601 by TAIYO YUDEN
Overview of BK1005HM601 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1005HM601
BK1005HM601 CAD Models
BK1005HM601 Part Data Attributes
|
BK1005HM601
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HM601
TAIYO YUDEN
Ferrite Chip, 0.25A, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.25 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for BK1005HM601
This table gives cross-reference parts and alternative options found for BK1005HM601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HM601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1005HR601-T8 | Ferrite Chip, | TAIYO YUDEN | BK1005HM601 vs BK1005HR601-T8 |
BK1005HR601-T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BK1005HM601 vs BK1005HR601-T |
BK1005HM601-T | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BK1005HM601 vs BK1005HM601-T |