Part Details for BBFY00100505471YHN by Pulse Maglayers
Overview of BBFY00100505471YHN by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBFY00100505471YHN
BBFY00100505471YHN CAD Models
BBFY00100505471YHN Part Data Attributes
|
BBFY00100505471YHN
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBFY00100505471YHN
Pulse Maglayers
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BBFY00100505471YHN
This table gives cross-reference parts and alternative options found for BBFY00100505471YHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBFY00100505471YHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005U601CTF | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BBFY00100505471YHN vs GZ1005U601CTF |
BMB-1E-0470A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | BBFY00100505471YHN vs BMB-1E-0470A-N2 |
CB02YTYN221 | Ferrite Bead | Viking Tech Corp | BBFY00100505471YHN vs CB02YTYN221 |
CB02YTQN221 | Ferrite Bead | Viking Tech Corp | BBFY00100505471YHN vs CB02YTQN221 |
SHB-1M1005-471JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BBFY00100505471YHN vs SHB-1M1005-471JL |
BLM15BB121SN1D | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BBFY00100505471YHN vs BLM15BB121SN1D |
BBFY00100505471YHN | Ferrite Chip, | Chilisin Electronics Corp | BBFY00100505471YHN vs BBFY00100505471YHN |
GMLB-100505-0600Y-SJ | Ferrite Chip, | Pulse Maglayers | BBFY00100505471YHN vs GMLB-100505-0600Y-SJ |
PBY100505T-601Y-AU | Ferrite Chip, | Chilisin Electronics Corp | BBFY00100505471YHN vs PBY100505T-601Y-AU |
MMZ1005S601CT000 | Ferrite Chip, 1 Function(s), 0.3A, | TDK Corporation | BBFY00100505471YHN vs MMZ1005S601CT000 |