BK1/S505-800-R
Description: TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT

Overview of BK1/S505-800-R by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BK1/S505-800-R by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 83R2980
Newark S505 800Ma Buss Td Bk1 1000 Bag -R/ Bulk |Eaton Bussmann BK1/S505-800-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.8420
$0.8420 Buy Now
DISTI # 283-BK1/S505-800-R-ND
DigiKey FUSE CERAMIC 800MA 250VAC 5X20MM Min Qty: 1000 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.8161
$0.8161 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.0100
  • 500 $0.7600
  • 750 $0.7100
  • 1,000 $0.6900
$0.6900 / $1.0100 Buy Now
DISTI # 000000000003491283
Sager Cartridge Fuses S505 800mA TD Min Qty: 1000 0
  • 1,000 $0.7000
  • 2,000 $0.6811
$0.6811 / $0.7000 Buy Now

CAD Models for BK1/S505-800-R by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK1/S505-800-R by Eaton Bussmann

BK1/S505-800-R
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BAG
Rated Breaking Capacity
1500 A
Rated Current
0.8 A
Rated Voltage(AC)
250 V
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. BK1/S505-800-R
    Eaton Bussmann
    TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT
    VS

Alternate Parts for BK1/S505-800-R

This table gives cross-reference parts and alternative options found for BK1/S505-800-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/S505-800-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK1-S505-800-R FUSE CERAMIC 800MA 250VAC 5X20MM Eaton Corporation BK1/S505-800-R vs BK1-S505-800-R
TR2/S505-800-R TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK1/S505-800-R vs TR2/S505-800-R
TR2/S505-800-R Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Eaton Corporation BK1/S505-800-R vs TR2/S505-800-R
BK/S505-800-R TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK1/S505-800-R vs BK/S505-800-R
TR2/S505-800-R Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-800-R vs TR2/S505-800-R
BK1/S505-800MAS Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder Cooper Industries BK1/S505-800-R vs BK1/S505-800MAS
BK-S505-800-R Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation BK1/S505-800-R vs BK-S505-800-R
BK/S505-800-R Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation BK1/S505-800-R vs BK/S505-800-R
Part Number Description Manufacturer Compare
BK/S505-800-R TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK1/S505-800-R vs BK/S505-800-R
BK-S505H-800-R Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-800-R vs BK-S505H-800-R
TR2/S505-800MAV TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann BK1/S505-800-R vs TR2/S505-800MAV
MI5HT25V0,8 Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, Mersen Electrical Power BK1/S505-800-R vs MI5HT25V0,8
0215.800MXGP Electric Fuse Littelfuse Inc BK1/S505-800-R vs 0215.800MXGP
215.8 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER Littelfuse Inc BK1/S505-800-R vs 215.8
GSF-V8/10 Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Through Hole, Mersen Electrical Power BK1/S505-800-R vs GSF-V8/10
BK-S505-V-800-R Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-800-R vs BK-S505-V-800-R
BK1-S505H-800-R Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-800-R vs BK1-S505H-800-R
TR2/S505-V-800-R TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries BK1/S505-800-R vs TR2/S505-V-800-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1/S505-800-R by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1/S505-800-R by Eaton Bussmann

Select Manufacturer
Which Manufacturer of BK1/S505-800-R would you like to use for your alert(s)?
  • Please alert me when BK1/S505-800-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1/S505-800-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1/S505-800-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1/S505-800-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1/S505-800-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1/S505-800-R by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: