There are no models available for this part yet.
Overview of BK/S505-800-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/S505-800-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P5193
|
Newark | Cartridge Fuses Small Dim. Fuse |Eaton Bussmann BK/S505-800-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$5.1700 | Buy Now | |
DISTI #
48K9935
|
Newark | Fuse, Cartridge, 800Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S505 Series, Diameter:5.2Mm Rohs Compliant: Yes |Eaton Bussmann BK/S505-800-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $5.3500 | Buy Now | |
DISTI #
2266-BK/S505-800-R-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$4.3100 | Buy Now | |
DISTI #
283-5047-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4798 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
500 Partner Stock |
|
$0.8400 / $4.2200 | Buy Now | ||
DISTI #
000000000003491048
|
Sager | Cartridge Fuses SMALL DIM. FUSE Min Qty: 100 | 0 |
|
$0.9122 / $4.3600 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Ceramic Cardboard Carton RoHS: Compliant |
500 Partner Stock |
|
$0.8400 / $4.2200 | Buy Now |
CAD Models for BK/S505-800-R by Eaton Bussmann
Part Data Attributes for BK/S505-800-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.8 A
|
Rated Voltage(AC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BK/S505-800-R
This table gives cross-reference parts and alternative options found for BK/S505-800-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S505-800-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S505-800-R | TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S505-800-R vs BK1/S505-800-R |
BK1-S505-800-R | FUSE CERAMIC 800MA 250VAC 5X20MM | Eaton Corporation | BK/S505-800-R vs BK1-S505-800-R |
TR2/S505-800-R | TIME DELAY BLOW ELECTRIC FUSE, 0.8A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S505-800-R vs TR2/S505-800-R |
TR2/S505-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | BK/S505-800-R vs TR2/S505-800-R |
TR2/S505-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-800-R vs TR2/S505-800-R |
BK1/S505-800MAS | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder | Cooper Industries | BK/S505-800-R vs BK1/S505-800MAS |
BK-S505-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK/S505-800-R vs BK-S505-800-R |
BK/S505-800-R | Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK/S505-800-R vs BK/S505-800-R |