There are no models available for this part yet.
Overview of BK1/AGC-2-1/4V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
CAD Models for BK1/AGC-2-1/4V by Eaton Bussmann
Part Data Attributes for BK1/AGC-2-1/4V by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
32.82 mm
|
Body Length or Diameter
|
6.76 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for BK1/AGC-2-1/4V
This table gives cross-reference parts and alternative options found for BK1/AGC-2-1/4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/AGC-2-1/4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK8/AGC-2-1/4V | Electric Fuse, Fast Blow, 2.25A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | BK1/AGC-2-1/4V vs BK8/AGC-2-1/4V |
BK8/AGC-V-2-1/4 | Electric Fuse, Fast Blow, 2.25A, 100A (IR), | Eaton Corporation | BK1/AGC-2-1/4V vs BK8/AGC-V-2-1/4 |
BK8/AGC-2-1/4V | FAST BLOW ELECTRIC FUSE, 2.25A, 250VAC, 100A (IR), THROUGH HOLE | Eaton Bussmann | BK1/AGC-2-1/4V vs BK8/AGC-2-1/4V |
BK1/AGC-2-1/4V | Electric Fuse, Fast Blow, 2.25A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | BK1/AGC-2-1/4V vs BK1/AGC-2-1/4V |
AGC-V-2-1/4 | Electric Fuse, Fast Blow, 2.25A, 250VAC, 100A (IR), Through Hole | Cooper Industries | BK1/AGC-2-1/4V vs AGC-V-2-1/4 |
AGC-V-2-1/4-R | Electric Fuse, Fast Blow, 2.25A, 100A (IR), | Eaton Corporation | BK1/AGC-2-1/4V vs AGC-V-2-1/4-R |
BK8/AGC-V-2-1/4-R | Electric Fuse, Fast Blow, 2.25A, 100A (IR), | Eaton Corporation | BK1/AGC-2-1/4V vs BK8/AGC-V-2-1/4-R |
BK/AGC-2-1/4V | Electric Fuse, Fast Blow, 2.25A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | BK1/AGC-2-1/4V vs BK/AGC-2-1/4V |
BK/AGC-2-1/4V | FAST BLOW ELECTRIC FUSE, 2.25A, 250VAC, 100A (IR), THROUGH HOLE | Eaton Bussmann | BK1/AGC-2-1/4V vs BK/AGC-2-1/4V |
BK1/AGC-V-2-1/4-R | Electric Fuse, Fast Blow, 2.25A, 100A (IR), | Eaton Corporation | BK1/AGC-2-1/4V vs BK1/AGC-V-2-1/4-R |